Espressif Systems ESP-EYE Camera Development Board
Espressif Systems ESP-EYE Development Board evaluates ESP32 series devices and measures image recognition/audio processing in various Artificial Intelligence of Things (AIoT) applications. The development board features an ESP32 chip, a 2-Megapixel camera, and a microphone. The ESP-EYE board provides 8Mbyte PSRAM and 4Mbyte flash storage. It also supports image transmission via Wi-Fi® and debugging through a Micro-USB port.Features
- Evaluates image recognition and audio processing used in various AIoT applications
- Features an ESP32 chip, a 2-Megapixel camera, and a microphone
- 8Mbyte PSRAM and 4Mbyte flash storage
- Supports image transmission via Wi-Fi®
- Supports debugging through a Micro-USB port
Edge Impulse Resources
Videos
Additional Resources
게시일: 2019-01-25
| 갱신일: 2024-03-29