ERP Power
ERP Power designs and manufactures small, smart and efficient LED driver power electronics for architectural, commercial and industrial lighting applications. Powerful ERP products deliver an industry-leading combination of compact size, extensive dimmer compatibility, wireless controls, programmable output, and high efficiency at competitive cost. ERP owns and operates its own ISO 9001-certified manufacturing facility to ensure quality of design, sourcing, production and testing.
다음 회사의 주요 제품: ERP Power
CNB 30/50W Programmable CC LED Drivers
Provides an input voltage of 120/277Vac, <20% THD, and up to 90% typ efficiency.
PKB/PKM/PTB30 LED Drivers
120VAC to 277VAC voltage range, 250mA to 1050mA programmed current, & -40°C to +85°C storage temp.
DAL 30W/50W DALI LED Drivers
Class 2/Class II CC programmable constant current driver that is controllable via a DALI network.
ESS Tri-Mode Dimming™ Constant Current LED Drivers
Compatible with TRIAC, ELV, and 0 to 10V dimmers, 109,000hrs lifespan at +70°C, IP64-rated case