Endress+Hauser Picomag Electromagnetic Flowmeters
Endress+Hauser Picomag Electromagnetic Flowmeters feature a sensor and transmitter in one housing with wireless remote access through a BLUETOOTH® app. The SmartBlue app's future-oriented, intuitive operation ensures fast, secure, and simple commissioning, and the secure Bluetooth connection offers easy configuration, even in difficult-to-reach places. The smart magmeters are designed to resist high shock and vibration and are cost-efficient devices to use in tight spaces, such as skids. The 1.4" TFT color screen with backlight provides a large, user-friendly display of all measurement activities: volume flow, conductivity, and temperature. Endress+Hauser Picomag Electromagnetic Flowmeters offer up to a 750L/min measuring range, nominal sizes of 1/2" to 2", and IP65/IP67 protection. The Picomag series is ideal for applications in secondary circuits with conductive liquids.Features
- Wireless remote access via Bluetooth SmartBlue app
- High shock and vibration resistance
- Empty pipe detection
- Sensor and transmitter in one housing
- Cost-efficient device for use in tight spaces, such as skids
- Secure Bluetooth connection offers time-saving, easy configuration, even in places difficult to reach
- Quick offline configuration check
- Simple device access and no manual needed due to intuitive SmartBlue app
- Fewer measuring points necessary – simultaneous flow, conductivity, and temperature measurement
- Instant local process monitoring
- Large, user-friendly display of all measurement activities
- Flexible integration into all fieldbus systems, plug-and-play device with IO-Link
Applications
- Utilities
- Industrial
Specifications
- IP65/IP67 degree of protection
- 1.4" TFT color display with backlight
- Nominal sizes: DN 15 (1/2"), DN 20 (3/4"), DN 25 (1"), and DN 50 (2")
- Up to 750L/min measuring range
- 16bar maximum process pressure
- -10°C to +70°C temperature range
- +85°C permissible short-term temperature, maximum one hour
Videos
Display Screen
게시일: 2024-03-05
| 갱신일: 2025-07-10