Endress+Hauser Liquiphant FTL43 Hygienic Point Level Switches
The Endress+Hauser Liquiphant FTL43 Hygienic Point Level Switch is designed for hygienic applications and combines a compact design with full performance. This Endress+Hauser Compact Line device's proven vibronic technology works reliably in all pumpable liquids without media adjustment. The Liquiphant FTL43 Hygienic Point Level Switch is distinguished by its ease of use, with plug-and-play functionality and a wide range of digital communication options.
Features
- Outstanding ease of use due to easy commissioning with plug-and-play functionality
- Increased productivity
- Traceable and documented on-demand verification without process interruption
- Continuous diagnostics with Heartbeat Technology
- Improved process and product safety through configuration integrity - a checksum algorithm (CRC) ensures that safety-relevant parameters remain unchanged
- Documented compliance through certified hygienic design and proven material conformity and traceability
- User-friendly operation with guided wizards and a wide range of digital communication options
Applications
- Level detection in narrow skids and modules for various liquids
- Pump dry run protection in pipes
- Overfill protection in process tanks
- Detection of media with different densities
Specifications
- -40°C to +150°C process temperature range
- Up to 64bar (928psi) pressure
- 10,000mPas viscosity
Additional Resources
Installation Examples
Product Design
게시일: 2025-01-28
| 갱신일: 2025-12-12