DFRobot SEN0623 C1001 mmWave Human Detection Sensor

DFRobot SEN0623 C1001 mmWave Human Detection Sensor is a 60GHz millimeter-wave radar offering more detailed detection capabilities than its 24GHz counterpart. The DFRobot SEN0623 sensor features a fall detection function that uses point cloud imaging. The sensor accurately detects human postures, including lying flat, and can monitor vital signs. It precisely reports falls, the duration of immobility, and static body states.

The C1001 mmWave Human Detection Sensor detects human presence and motion, continuously monitoring body movements, sleep state, and breathing rate. The sensor provides real-time assessments of sleep quality and heart rate changes during sleep, ultimately generating sleep scores and integrating related sleep data into health detection applications.

Features

  • 5V working voltage
  • ≤100mA working current
  • 61GHz to 61.5GHz working frequency 
  • 6dBm transmission power
  • 11m farthest detection distance
  • 100×100 degrees radar detection angle
  • 0.4m to 2.5m sleep detection distance (chest)
  • 0.4m to 1.5m breathing heartbeat detection distance (chest)
  • 10 to 25 times/minute breathing measurement range
  • 60 to 100 times/minute heartbeat measurement range
  • -20°C to +60°C working temperature range

Applications

  • Indoor fall detection systems
  • Sleep trackers

Dimension Diagram

DFRobot SEN0623 C1001 mmWave Human Detection Sensor

Wiring Diagram

DFRobot SEN0623 C1001 mmWave Human Detection Sensor
게시일: 2024-10-04 | 갱신일: 2024-10-09