MultiTech Wireless Movement Sensors
MultiTech Wireless Movement Sensors provide full sensor to cloud solutions for the Internet of Things (IoT) applications. These sensors utilize an accelerometer to report the angle of tilt and to detect transitions between horizontal and vertical orientation. The wireless movement sensors feature built-in radio that talks directly with LoRaWAN wireless networks and a fully integrated internal antenna. These sensors also feature enclosure tamper and wall mount tamper detection and automatic low battery reporting and supervisory messages. The wireless movement sensors can be used in building security and automation, shock sensing, and telephone pole lean detection applications.Features
- Built-in radio that talks directly with LoRaWAN wireless networks
- Two types of tamper detection:
- Enclosure tamper that detects if the packaging of the sensor itself is opened or broken
- Wall mount tamper that detects if the sensor has been removed from the wall or mounting point
- 200,000+ transmissions on a single battery and a 5 to 10 years battery life depending on usage
- Automatic low battery reporting and supervisory messages
- Fully integrated internal antenna
- Over the air sensor configuration in the field
- Long-range
- Low-cost
Applications
- Asset protection and monitoring
- Building security
- Shock sensing
- Door open and close events
- Telephone pole lean detection
게시일: 2022-03-14
| 갱신일: 2023-10-03