Ezurio SMARC® Modules

Ezurio SMARC® Modules are compact, robust, and scalable modules designed for IoT applications. The SMARC (Smart Mobility ARChitecture) module is a compact computer module that meets the requirements of next-generation applications. A single SMARC design that implements a standard 314-pin edge connector can support a wide range of processors, memory options, and wireless configurations. The diversity and number of available hardware interfaces allow the SMARC Modules to be ideal for everything from a single display and input handheld device to complex medical equipment demanding multiple displays, audio, and multiple input types. Users can future-proof designs with the versatility and efficiency of Ezurio’s SMARC SOMs.

What is SMARC?

SMARC (Smart Mobility ARChitecture) is a widespread global hardware specification by the Standardization Group for Embedded Technologies (SGET), of which Ezurio is a proud member driving key standards. It is designed for compact, low-power, and high-performance usage to future-proof designs.

•  Quick - can add new features without changing the board layout
•  Compatible - utilizes Arm® and x86 processors
•  Low-Power - 5W to 15W usage
•  Future-Proof - standard, low-profile 314-pin edge connector

Chart - Ezurio SMARC® Modules
게시일: 2025-04-02 | 갱신일: 2025-04-11