Kingston M.2 Datacenter Enterprise SSDs

Kingston M.2 Datacenter Enterprise Solid State Drives (SSDs) are high-performance PCIe 4.0 NVMe M.2 SSDs designed for high-volume rack-mount servers. These DC2000B SSDs utilize the Gen 4x4 PCIe interface with 112-layer 3D TLC NAND. The DC2000B data center SSDs feature an integrated aluminum heatsink, hardware-based Power Loss Protection (PLP), low latency, and IOPS consistency. The onboard PLP reduces the possibility of data loss and/or corruption due to unexpected power-off. These data center SSDs are available in 240GB, 480GB, and 960GB capacities. The DC2000B data center SSDs offer an average read latency of 70µs and average write latency of 53µs (240GB), 29µs (480GB), and 20µs (960GB). These data center SSDs operate within the 0°C to 70°C temperature range. The DC2000B data center SSDs are ideal for use in server virtualization, cloud computing, and IT applications.

Features

  • PCIe 4.0 NVMe Gen 4x4 performance
  • Onboard Power Loss Protection (PLP)
  • Latency and IOPS consistency
  • Integrated aluminum heatsink
  • Rated at 0.4DWPD write endurance
  • Designed for data center environments

Specifications

  • M.2 2280 form factor
  • PCIe 4.0 x4 NVMe interface
  • 240GB, 480GB, and 960GB capacities
  • 3D TLC NAND
  • Sequential read/write:
    • 4500/400MBs (240GB)
    • 7000/800MBs (480GB)
    • 7000/1300MBs (960GB)
  • Steady-state 4k read/write:
    • 260000/18000 IOPS (240GB)
    • 530000/32000 IOPS (480GB)
    • 540000/47000 IOPS (960GB)
  • Total Bytes Written (TBW):
    • 175TBW (240GB)
    • 350TBW (480GB)
    • 700TBW (960GB)
  • 70µs average latency read
  • Average latency write:
    • 53µs (240GB)
    • 29µs (480GB)
    • 20µs (960GB)
  • 0°C to 70°C operating temperature range
  • 80mm x 22mm x 8.3mm dimensions

Applications

  • Server virtualization
  • Cloud computing
  • IT

Videos

게시일: 2025-01-02 | 갱신일: 2025-12-09