Mikroe MRAM 3 Click

Mikroe MRAM 3 Click MRAM 3 Click represents a magnetoresistive random-access memory solution. The board features the Avalanche Technology AS3001204 1Mb high-performance serial SPI MRAM memory organized as 128K words of 8 bits each. The MRAM technology is analog to Flash technology with SRAM-compatible read/write timings (Persistent SRAM, P-SRAM), where data is always non-volatile. It also has a hardware write-protection feature and performs read and write operations with data retention for one million years and write endurance of 1014 cycles.

Features

  • On-board modules
  • Virtually unlimited endurance and data
  • Hardware/software-based data protection mechanisms
  • Low power consumption
  • SPI/QSPI interface
  • QSPI, SPI interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Data storage and retrieval without incurring significant latency penalties

Overview

Mikroe MRAM 3 Click
게시일: 2022-06-16 | 갱신일: 2022-06-29