Kingston Canvas Select Plus microSD Memory Cards

Kingston Canvas Select Plus microSD Memory Cards provide reliable performance speed up to 150MB/s1 and are compatible with Android devices and cameras. Implementing the A1 app allows smooth multitasking and fast load times.

The Kingston Canvas Select Plus microSD Memory Cards offer capacities of 64GB, 128GB, 256GB, 512GB, and 1TB. The cards are durable and versatile, ideal for everyday storage demands.

Features

  • Class 10 UHS-I speeds up to 150MB/s
  • Durable
  • Optimized for use with Android devices
  • Capacities up to 1TB
  • Lifetime warranty

Specifications

  • 64GB, 128GB, 256GB, 512GB, 1TB capacities
  • Class 10, UHS-I, U1/U3, video class 10/30, A1
  • Performance
    • 64GB: 100MB/s Read, UHS-I speed class, U1, V10, A1
    • 128GB-256GB: 150MB/s Read, UHS-I speed class, U1, V10, A1
    • 512GB-1TB: 150MB/s Read, UHS-I speed class, U3, V30, A1
  • 11mm x 15mm x 1mm microSDXC card dimensions
  • 24mm x 32mm x 2.1mm SD adapter dimensions
  • exFAT format
  • -25°C to 85°C operating temperature
  • -40°C to 85°C storage temperature
  • 3.3V voltage

Overview

Kingston Canvas Select Plus microSD Memory Cards
게시일: 2025-08-04 | 갱신일: 2025-08-14