M5Stack Module ASR AI Intelligent Offline Voice Module

M5Stack Module ASR Artificial Intelligence (AI) Intelligent Offline Voice Module is based on a CI1302 chip and equipped with a microphone for clear audio acquisition and a built-in speaker for high-quality audio feedback. Module ASR supports mid-session voice interruption, enabling flexible interruption and quick responses to new commands during recognition. Integrated echo cancellation (AEC) effectively removes echoes and noise interference, improving recognition accuracy. This M5Stack AI offline voice module comes preloaded with 53 English wake-up and feedback command words and supports device activation via UART commands or voice keyword triggers.

Users can customize recognition words in Chinese, English, Japanese, and Korean by regenerating firmware, supporting up to 300 command words. The device communicates via a UART interface and allows switching between different UART pins through a DIP switch. This intelligence module is ideal for AI assistants, smart homes, security monitoring, automotive systems, robotics and smart hardware, and healthcare applications.

Features

  • Intelligent offline voice module
  • AEC noise reduction processing
  • 53 English commands built in and support for up to 300 commands
  • UART communication interface
  • Support for custom wake-up words
  • Firmware burning via reserved USB Type-C® interface
  • Equipped with microphone and built-in speaker
  • Development platform
    • UiFlow2
    • Arduino

Applications

  • AI assistants
  • Smart homes
  • Security monitoring
  • Vehicle systems
  • Robotics and smart hardware
  • Healthcare

Specifications

  • CI1302 AI voice chip
  • 8Ω at 0.8W (used for wake-up feedback output) chamber speaker
  • Wake-up range
    • 40dB ambient noise up to 6.4m
    • 54dB ambient noise up to 1.8m
  • 5VDC standby power consumption at 52.14mA
  • Working power consumption
    • 5VDC at 43.38mA low volume
    • 5VDC at 85.26mA medium volume
    • 5VDC at 161.34mA high volume
  • 54mm length x 54mm width x 13.1mm height

Dimensions

Mechanical Drawing - M5Stack Module ASR AI Intelligent Offline Voice Module

Videos

게시일: 2026-01-28 | 갱신일: 2026-02-03