ams OSRAM TCS3448_EVM_KT Optical Sensor Evaluation Kit
ams OSRAM TCS3448_EVM_KT Optical Sensor Evaluation Kit is a ready-to-use platform designed to evaluate the advanced spectral sensing capabilities of the TCS3448 14-channel multi-spectral color sensor. Featuring a USB interface and intuitive GUI software, the ams OSRAM kit enables real-time visualization and analysis of spectral data across 10 visible channels, plus infrared, clear, and flicker detection. The kit includes an onboard microcontroller for seamless sensor communication and supports configurable parameters such as gain, integration time, and measurement modes. Ideal for applications in color calibration, lighting control, and material identification, this compact and portable kit accelerates the development and testing of high-precision spectral sensing solutions.Features
- Plug-and-play USB interface for easy connection to a PC, enabling quick setup and data acquisition
- Graphical user interface (GUI) software that allows real-time visualization of spectral data, sensor configuration, and data logging
- Integrated TCS3448 sensor module that provides access to all 14x spectral channels, including 10x visible bands, IR, clear, and flicker detection
- Onboard microcontroller for sensor communication and data handling
- Flexible configuration options, including adjustable integration time, gain settings, and measurement modes
- Compact and portable hardware design, ideal for benchtop testing and rapid prototyping
Applications
- Display calibration and profiling
- Horticultural lighting control
- Material and surface identification
- Ambient light sensing and color matching
- Spectral sensing in scientific and medical instruments
Kit Contents
- TCS3448 daughter board with optical stack
- EVM FTDI controller board
- USB cable (A to USB-C®)
Overview
게시일: 2025-05-13
| 갱신일: 2025-05-19