Amphenol Advanced Sensors T3400 A2L Refrigerant Detection Sensors & Eval Kit

Amphenol Advanced Sensors T3400 A2L Refrigerant Detection Sensors and Eval Kit can identify refrigerant gas leaks by assessing the thermal conductivity of a specific gas mixture. During refrigerant discharge, the changes in the thermal conductivity of the gas mixture can be measured by the micro Thermal-Conductivity Detector (TCD) sensing element. The thermal-conductivity-based detection offers the benefits of superior long-term reliability and resilience in harsh operating environments. The T3400 and T3401 refrigerant leak detection sensors effectively identify the R32 refrigerant gas and the R454B refrigerant gas leakage, respectively. The T3400 refrigerant leak detection sensor features accurate, stable, and repeatable measurement capabilities. These sensors are ideal for residential and commercial air conditioning systems, heat pumps, and refrigeration equipment.

Features

  • 15-year lifetime long-term reliability
  • Compact size
  • <15s fast response time
  • Accurate, stable, and repeatable measurement capability
  • Uses a second-generation MEMS thermal conductivity sensor
  • Patented "heat transfer cavity"
  • Incorporates a relative humidity sensor and a barometric pressure sensor
  • Targets R32 gas (T3400)
  • Targets R454B gas (T3401)
  • 0% to 100% LFL measurement range
  • Accuracy:
    • ±2.5% LFL, ambient 15°C to 25°C, 30% to 70% RH
    • ±5% LFL, across the operating range
  • 5VDC supply voltage (typical)
  • 22mA maximum peak operating current
  • -40°C to 60°C operating temperature range
  • IP54 ingress protection rating

Applications

  • Residential and commercial air conditioning systems
  • Heat pumps
  • Refrigeration equipment

T3400 & T3401 Installation

T3400 and T3401 refrigerant leak detection sensors must be exposed to measured air at all times. The location must be chosen to maximize air exchange, and dead spaces must be avoided. Preferably, the vent in the module should face downward. If this is not possible, it should be vertical. It should never face upward to prevent the accumulation of dirt and water.

T3400-EVAL Kit

The T3400 refrigerant leak detection sensor evaluation kit enables quick and easy operation of Telaire’s T3400 sensor through a standard PC interface. The kit provides a cost-effective development tool and includes:

•    USB drive with applicable software and user instructions

•    RS485 to USB adaptor

•    1x T3400 refrigerant leak detection sensor

T3401-EVAL Kit

The T3401 refrigerant leak detection sensor evaluation kit enables quick and easy operation of Telaire’s T3401 sensor through a standard PC interface. The kit provides a cost-effective development tool and includes:

•    USB drive with applicable software and user instructions

•    RS485 to USB adaptor

•    1x T3401 refrigerant leak detection sensor

Dimensions Drawing

Mechanical Drawing - Amphenol Advanced Sensors T3400 A2L Refrigerant Detection Sensors & Eval Kit
게시일: 2025-05-16 | 갱신일: 2025-07-24