Monolithic Power Systems (MPS) EVCS1826-Q-00A Evaluation Boards

Monolithic Power Systems (MPS) EVCS1826-Q-00A Evaluation Boards are designed to evaluate the MCS1826 linear hall-effect current sensor with Over-Current Detection (OCD). This sensor supports a 3V to 5.5V power supply and a current range of ±5A to ±50A to optimize accuracy. These development tools are ideal for motor controls, audio driver current controls, load detection, Switch-Mode Power Supplies (SMPS), and over-current fault protection.

Applications

  • Motor controls
  • Audio driver current controls
  • Load detection and management
  • Switch-Mode Power Supplies (SMPS)
  • Over-current fault protection

Schematic

Schematic - Monolithic Power Systems (MPS) EVCS1826-Q-00A Evaluation Boards
게시일: 2025-04-23 | 갱신일: 2025-05-21