M5Stack K150 StickS3 Programmable Controller

M5Stack K150 StickS3 Programmable Controller is powered by the ESP32-S3-PICO-1-N8R8 main controller and supports 2.4GHz Wi-Fi wireless communication. This device integrates 8MB Flash and 8MB PSRAM to meet diverse application development needs, delivering excellent performance and scalability. The K150 StickS3 programmable controller features a 1.14" LCD display, a 6-axis IMU sensor, and programmable buttons for human–machine interaction. This device uses the ES8311 audio codec with a high-sensitivity MEMS microphone and the AW8737 power amplifier. This setup delivers clear sound capture and high‑fidelity output, enabling reliable voice recognition and interactive experiences. The K150 StickS3 programmable controller also integrates IR transmitter and receiver diodes and a 250mAh lithium battery. Typical applications include smart home control, AI voice assistants, and IoT project development.

Features

  • Integrated ESP32-S3-PICO-1-N8R8 main controller
  • 8MB Flash and 8MB PSRAM
  • ES8311 mono audio codec
  • MEMS microphone + speaker
  • Integrated IR transmitter + IR receiver
  • Magnetic back design
  • Expansion interfaces:
    • Expandable Hat2 bus (2.54-16P)
    • HY2.0-4P interface
  • Development platform:
    • Arduino
    • UiFlow2
    • ESP-IDF
    • PlatformIO

Applications

  • Smart home control
  • AI voice assistants
  • IoT project development

Overview Image

M5Stack K150 StickS3 Programmable Controller
게시일: 2026-01-26 | 갱신일: 2026-01-29