Espressif Systems ESP32-C3-DevKit-RUST-2 Development Kit

Espressif Systems ESP32-C3-DevKit-RUST-2 Development Kit is based on the ESP32-C3-MINI-1 general-purpose module with 4MB SPI flash. The Espressif Systems ESP32-C3-DevKit-RUST-2 integrates complete Wi-Fi® and BLUETOOTH® Low Energy (BLE) functions. The board also integrates onboard sensors and a Li-Ion battery charging circuit. The sensors and charging circuit enable portable and sensor-based applications without requiring external components. Allowing easy access to ESP32-C3 peripherals, most I/O pins are routed to pin headers on both sides of the board. Developers can connect external components using jumper wires or mount the ESP32-C3-DevKit-RUST-2 directly on a breadboard for rapid prototyping.

Features

  • Based on the ESP32-C3-MINI-1 general-purpose module featuring 4MB of SPI flash
  • Full Wi-Fi and BLE connectivity
  • Integrated onboard temperature and humidity sensor
  • Integrated onboard Li-Ion battery charging circuit
  • Allows easy access to ESP32-C3 peripherals
  • 1x user LED
  • 1x RGB LED
  • 1x battery charging indicator LED
  • Reset button
  • Boot button
  • 5V to 3.3V buck converter
  • Inertial measurement unit (IMU)
  • USB Type-C® port

Applications

  • Internet of Things (IoT) sensor nodes
  • Portable and battery‑powered devices
  • Smart home and smart building devices
  • Wearable and motion‑tracking prototypes
  • Educational and training platforms
  • Rapid prototyping and proof‑of‑concept designs
  • BLE devices and beacons
  • General embedded and edge devices

Specifications

  • 32-bit RISC-V single-core at 160MHz
  • Wi-FI IEEE 802.11 b/g/n 2.4GHz
  • BLE 5
  • 400KB SRAM, 16KB for cache
  • 384KB ROM
  • 22x GPIOs, 3x SPI, 2x UART, I2C, I2S, RMT, LED PWM, USB serial/JTAG, GDMA, TWAI®, and a 12-bit ADC

Required Equipment

  • ESP32-C3-DevKit-RUST-2
  • USB 2.0 cable (USB Type-C)
  • Computer running Windows®, Linux, or macOS

Overview

Mechanical Drawing - Espressif Systems ESP32-C3-DevKit-RUST-2 Development Kit

Block Diagram

Block Diagram - Espressif Systems ESP32-C3-DevKit-RUST-2 Development Kit

Pin Layout

Mechanical Drawing - Espressif Systems ESP32-C3-DevKit-RUST-2 Development Kit
게시일: 2026-04-01 | 갱신일: 2026-04-06