Taoglas HPD2356.A Evaluation Board

Taoglas HPD2356.A Evaluation Board is designed to evaluate the HP2356.A, low-profile high-precision GNSS L1/L2 passive patch antenna. The HP2356.A multi-band GNSS passive patch antenna is designed for optimum positional accuracy and positioning. This antenna utilizes an innovative ceramic patch within a patch antenna design band covers BeiDou (B1I), GPS/QZSS (L1/L2), and GLONASS (G1). The HPD2356.A evaluation board complies with RoHS and REACH standards. Typical applications include wearables, compact asset trackers, precision agriculture, navigation, industrial tracking, autonomous vehicles, and robotics.

Features

  • Evaluate the HP2356.A, low-profile high-precision GNSS L1/L2 passive patch antenna
  • Bands covered:
    • BeiDou (B1I)
    • GPS/QZSS (L1/L2)
    • GLONASS (G1)
  • Patent Pending ‘patch within a patch’ design
  • 70mm x 70mm board dimensions
  • RoHS and REACH compliant

Applications

  • Wearables
  • Compact asset trackers
  • Precision agriculture
  • Navigation
  • Industrial tracking
  • Autonomous vehicles
  • Robotics

GNSS Bands and Constellations

Taoglas HPD2356.A Evaluation Board
Taoglas HPD2356.A Evaluation Board
게시일: 2025-03-24 | 갱신일: 2025-04-18