Calian TP5398SDK Development Kits

Calian TP5398SDK Development Kits provide an autonomous data-stream connection to the TW5398 smart antenna via a USB-to-serial bridge. The USB serial bridge provides a virtual COM port that allows users to connect their existing applications to the Calian smart GNSS antenna's "corrected" position data output. The position data can be either NMEA- or UBX-formatted messages.

Kit Contents

  • 1x Calian 33-5398-09-10-11-PCO (RS-422) or 33-5398-69-10-05-PC0 (RS-232)
  • Calian 1x 23-0067-0 10cm ground plane
  • Calian USB-to-serial bridge
  • Calian TruPrecision application for correction streaming
  • Limited complimentary access to corrections services

Kit Overview

Infographic - Calian TP5398SDK Development Kits
게시일: 2025-12-22 | 갱신일: 2026-02-17