Terasic Technologies Atum A3 Nano Board
Terasic Technologies Atum A3 Nano Board is powered by Altera’s large Agilex 3 FPGA with 135K LEs. This board features 64MB SDRAM, an onboard USB-Blaster III with USB Type-C® connection, HDMI output, Gigabit Ethernet, and MicroSD storage. The Atum A3 Nano board consists of multiple user I/Os (LEDs, buttons, and switches), a 2x20 GPIO connector, and dual 2x6 TMD GPIO headers. This board delivers powerful performance in a compact, affordable platform within 85mm x 70mm form factor. Typical applications include robotics, automotive solutions, smart city, consumer electronics, or advanced image processing.Features
- Agilex 3 A3CZ135BB18AE7S FPGA
- 135,110 logic elements
- 6.89Mbit M20K, 1.4Mbit MLAB
- 368x 18x19 multipliers
- 4x IO PLL, 8x fabric I/O PLL
- Programming/debug and configuration
- On-board USB blaster III (Type C® USB connector)
- ASx4 mode with 128Mbit QSPI flash
- Memory device
- 64MB SDRAM, x32 bits data bus
- MicroSD card socket
- Communication
- Gigabit Ethernet
- UART
- HDMI output display
- Expansion connectors
- 1x 2x20 GPIO connector (3.3V voltage level)
- 2x 2x6 TMD GPIO connectors (3.3V voltage level; PMOD compatible)
- Switches/buttons/LEDs
- 4x LEDs
- 2x slide switches
- 2x push buttons
- 5VDC input power
Applications
- Robotics
- Automotive solutions
- Smart city
- Consumer electronics
- Advanced image processing
Kit Contents
- Atum-A3-nano board
- Heatsink (installed)
- Acrylic (installed)
- Type-C USB cable
- DC 5V/2A power supply
Videos
Block Diagram
Board Overview
Connectivity
게시일: 2025-07-22
| 갱신일: 2025-10-16