FRAMOS FPA-A/P24-Kit Processor Adapter Kit
FRAMOS FPA-A/P24-Kit Processor Adapter Kit is designed to interface image sensors with embedded processing platforms via a 24-pin Flexible Printed Circuit (FPC) interface. The kit is particularly useful in applications requiring a compact, flexible, and high-speed connection between an image sensor module and a processing unit. The FRAMOS FPA-A/P24-Kit includes all the components needed to connect a FRAMOS Sensor Module (FSM:GO, FSM:FSA) either directly or via an FFA Kit. FRAMOS FPA-A/P24-Kit is compatible with the Toradex Verdin, Mallow, and Dahlia carrier boards.Reference implementations of he MIPI CSI-2 (D-PHY) drivers that leverage platform-specific data interfaces are provided. These implementations facilitate communication with the image sensor and enable its initialization, offering seamless access to its features. The software package empowers embedded software engineers to easily access the streaming system while providing all necessary tools to customize it for specific application requirements.
Features
- Includes everything needed to connect one FSM:GO or FSM+FSA to devices with the 24-pin FPC interface used on Toradex boards
- Versatile compatibility
- Includes adapter, cabling, and mounting material to piggy-back to one sensor module
- Synchronization and timing signal access
- Supports 4-lanes of MIPI CSI-2 per interface
- External access to synchronization and timing signals
- Test points to all other sensor signals
- Enhanced signal management
- Flexible interfaces
- Dynamic configuration
- Robust design
Applications
- Embedded vision systems
- Industrial automation
- Robotics
- Drones and UAVs
- Medical imaging
- Automotive vision systems
- Internet of Things (IoT)
- Smart cameras
- AI edge processing
Kit Contents
- FPA-A/P24-V2 - FPA for single sensor module (stackable) with PixelMate™ to 24-pin FFC (4-lane CSI-2 pinout)
- FMA-CBL-FFC24-0.2m - 200mm FFC cable for FPA-A/P24 connection to processor boards
- FMA-CBL-MPB125-150/5 - FPA sync cable to bridge multiple sensor modules, two Picoblade (1.25mm/5-pin), 150mm
- FMA-CBL-MPB125/FL-150/6 - FPA IO cable, Picoblade (1.25mm/6-pin) to flying/tinned leads, 150mm
- FMA-SCW/01-KIT - Screws/spacers for direct stacking of two FSM/FFA (four mounting holes)
Assembly
FSM Ecosystem
Resources
게시일: 2025-01-21
| 갱신일: 2025-01-27