FRAMOS FPA-A/NDK-Kit Processor Adapter Kit
FRAMOS FPA-A/NDK-Kit Processor Adapter Kit includes all components required to connect a FRAMOS Sensor Module (FSM:GO, FSM:FSA) either directly or via an FFA Kit. FPA-A/NDK-Kit is compatible with the i.MX8M Plus Developer Kit and other NXP platforms that utilize the 36-pin IPASS cabling. Full support is provided for all FSM:GO Sensor Modules on the NXP i.MX8M Plus Developer Board, offering reference implementations of MIPI CSI-2 (D-PHY) drivers and example ISP configurations. The software package enables embedded software engineers to access the communication and streaming systems, ensuring optimal image capture in memory. All sensor drivers and device tree overlays are open source, allowing customization and extension to meet the specific requirements of any application.Features
- Includes everything needed to connect one FSM:GO or FSM+FSA to the official NXP Developer Kits
- Versatile compatibility
- Includes adapter, cabling, and mounting material to connect one sensor module
- Enhanced signal management
- Supports four lanes of MIPI CSI-2
- External access to synchronization, timing, and other sensor signals via test points
- Flexible interfaces
- Dynamic configuration
- Robust design
Applications
- Embedded vision systems
- Artificial intelligence and machine learning
- Industrial automation
- Robotics and drones
Kit Contents
- FPA-A/NDK-V1 - FPA for single sensor the official NXP i.MX8M Plus developer kit
- FMA-CBL-IPASS-230/36-V1 - IPASS cable (36-pin) to connect FPA-A/NDK-V1 to NXP developer kits, 230mm
- FMA-FC-150/60-V1 - Flex cable 150mm for PixelMate™ MIPI CSI-2, optional use
- FMA-SCW/01-KIT - Screws/spacers for direct stacking of two FSM/FFA (four mounting holes)
Assembly
FSM Ecosystem
Resources
게시일: 2025-01-20
| 갱신일: 2025-01-29