NXP Semiconductors FRDM-IMXRT1186 i.MX RF1186 Development Board

NXP Semiconductors FRDM-IMXRT1186 i.MX RT1186 Development Board is a cost-effective development board based on NXP’s i.MX RT1186 crossover MCU, combining high performance with real-time capabilities. Easy I/O access supports expansion boards for fast prototyping and rapid evaluation of programmable logic controllers, remote IOs, motor control, and other industrial automation applications. Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.

Features

  • Processor
  • Board memory
    • 256M-bit HyperRAM memory
    • 512M-bit HyperFlash
    • 128M-bit QSPI Flash
  • Connectivity
    • 2x Ethernet (10/100/1000M) connectors for TSN switch
    • 2x Ethernet (10/100M) connectors for EtherCAT or TSN switch
    • 1x Type-C USB OTG connector
    • 1x CAN transceivers
  • Debug capabilities
    • JTAG connector
    • Onboard MCU-Link debugger
  • Expansion connectors
    • Arduino® UNO R3 header
    • FRDM header
    • FlexSPI follower header
    • SRAMC header
    • Motor header
  • Additional
    • MCUXpresso software and tools, including MCUXpresso SDK with FreeRTOS and Zephyr
    • IAR Embedded Workbench® IDE
    • Keil® IDE
    • All-in-one board design

Applications

  • Building automation
  • Factory automation
  • Healthcare
  • Industrial gateways
  • Motion control and robotics
  • Motor drives
  • Programmable Logic Controllers (PLCs) and remote I/O

Board Features

NXP Semiconductors FRDM-IMXRT1186 i.MX RF1186 Development Board

Block Diagram

Block Diagram - NXP Semiconductors FRDM-IMXRT1186 i.MX RF1186 Development Board
게시일: 2026-01-28 | 갱신일: 2026-02-02