Unexpected Maker OMGS3 ESP32-S3 Microcontroller Module

Unexpected Maker OMGS3 ESP32-S3 Microcontroller Module features the ESP32-S3 module, measuring 25mm x 10mm. The Unexpected Maker OMGS3 has a dual-core 32-bit processor running at 240MHz, 2.4GHz WiFi (802.11b/g/n), and BLUETOOTH® LE 5.0 + Mesh. It includes 8MB QSPI Flash, 2MB extra QSPI PSRAM, and features like a 700mA 3.3V LDO regulator, low-power RGB LED, LiPo battery charging with an I2C fuel gauge, and USB Serial JTAG support. The OMGS3 is optimized for low-power battery usage, making it ideal for compact, energy-efficient projects.

Features

  • 32-bit dual core 240MHz
  • 2.4GHz Wi-fi - 802.11b/g/n
  • BLUETOOTH LE 5.0 + Mesh
  • 8MB QSPI Flash
  • 2MB extra QSPI PSRAM
  • D+/D- pins for external USB connector
  • 700mA 3.3V LDO regulator
  • Low-power RGB LED
  • LiPo battery charging
  • I2C battery fuel gauge (MAX98357A)
  • 17x GPIO broken out
  • USB serial JTAG support
  • Optimized power path for low-power battery usage
  • 3D high gain antenna
  • 1.27mm pitch pads
  • 25mm x 10mm size

Applications

  • Internet of Things (IoT) devices
  • Wearable technology
  • Home automation systems
  • Remote sensors and monitoring
  • Battery-powered projects
  • Robotics and drones

Product Details

게시일: 2024-10-22 | 갱신일: 2024-11-12