Cirrus Logic Dunglass System CDBPROAUDIO Pro-audio Baseboard
Cirrus Logic Dunglass System CDBPROAUDIO Pro-audio Baseboard is a hardware platform for evaluating high-performance ADC, DAC, and codec devices. This baseboard provides audio inputs and outputs to devices and allows configuration and programming for a variety of possible use cases. The Dunglass system enables streaming of 8-channel USB audio using the Jura module. This baseboard supports SPDIF input/output (optical and electrical) and external audio serial port connections.
Features
- Audio inputs and outputs to devices
- Supports SPDIF input/output (optical and electrical)
- External audio serial port connections
- 8-channel USB audio using the Jura module
Board Overview
Additional Resource
게시일: 2025-08-25
| 갱신일: 2026-01-02