EDATEC ED-CM5ACOOLER Active Cooler for Raspberry Pi CM5

EDATEC ED-CM5ACOOLER Active Cooler for Raspberry Pi CM5 provides excellent cooling performance to reduce the temperature of Raspberry Pi CM5 CPUs, Wi-Fi® modules, and power management chips. The EDATEC ED-CM5ACOOLER features an active cooler with a temperature-controlled blower fan and is pre-installed with thermally conductive silicone. This aluminum-profile, easy-to-install EDATEC cooler features dimensions of 56.5mm width x 41mm depth x 14.1mm height.

Features

  • Aluminum profile, CNC cut, easy to install
  • Active cooler with a temperature-controlled blower fan and pre-installed with thermally conductive silicone
  • 56.5mm x 41mm x 14.1mm (WxDxH) dimensions
  • Excellent cooling performance to reduce the temperature of Raspberry Pi CM5 CPUs, Wi-Fi modules, and power management chips

Specifications

  • 27°C temperature reduction under test conditions at +25°C and stable state performance, allowing the Raspberry Pi CM5 to run continuously at a 2400MHZ frequency
  • 5VDC (3.5V to 5.5V range) input voltage supplied via a four-pin fan header on a motherboard
  • ≥3.5V (power On/Off) start voltage
  • 0.75W power consumption
  • 0.15±0.02A rated current
  • Pulse width modulation control with tachometer fan speed control
  • 8000RPM ±15% maximum fan speed (at +25C, after 3-5 minutes rotating)
  • 1.09CFM maximum airflow
  • 27.7dB noise

FG Signal for Temperature-Controlled Blower

Block Diagram - EDATEC ED-CM5ACOOLER Active Cooler for Raspberry Pi CM5

PWM Control Signal for Blower

Location Circuit - EDATEC ED-CM5ACOOLER Active Cooler for Raspberry Pi CM5
게시일: 2025-03-06 | 갱신일: 2025-03-13