NexAIoT NIFE 210 Factory Automation Fanless System

NexAIoT NIFE 210 Factory Automation Fanless System with fieldbus expansion ability is powered by Intel® Celeron® J6413 processor. This fanless system features high integration ability with three LAN ports, two isolated COM ports, and optional M.2 and mini-PCIe modules. This functionality allows reliable connection with devices in factory automation, IoT, and communication applications. The NIFE 210 system supports up to 32GB DDR4 memory, DuoSSD (2.5” SSD + MicroSD card), ATX power mode, DIN-rail mounting, and 24VDC power input with ±20% range. This system is designed for industrial environments and is compliant with EN61000-6-2 standard. The NIFE 210 system operates with -10°C to 60°C extended operating temperature range and can serve as both a factory automation controller and a gateway.

Features

  • Onboard Intel® Celeron® processor J6413 quad core 1.8GHz
  • 1 x SO-DIMM DDR4 non ECC up to 3200MT/s and 32GB maximum
  • Display options:
    • Dual independent display
    • 1 x HDMI
    • 1 x DP 1.4++
  • Front I/O interface:
    • ATX power on/off switch
    • 1 x Intel I226-V 2,5GbE LAN port, and support WoL and PXE
    • 2 x Marvell PHY GbE LAN ports, and support WoL
    • 1 x DP 1.4 ++
    • 1 x HDMI 2.0
    • 2 x USB 3.0 (900mA per each)
    • 4 x USB 2.0 (500mA per each)
    • 1 x Front access 2.5” HDD/SSD tray (SATA 3.0) or DuoSSD (2.5” SSD + MicroSD card)
    • 2 x DB9 for COM1/COM2 RS232/422/485 with auto-flow control and 2.5KV isolation protection
    • 1 x 3-pin DC input, typical 24VDC input with ±20% range
  • Top I/O interface:
    • 1 x 3-pin remote switch
    • 6 x Antenna holes
  • Status LEDs:
    • 1 x Power LED
    • 1 x HDD/SSD access LED
    • 1 x Battery LED
    • 4 x COM ports Tx/Rx LED
    • 5 x Programmable GPO LEDs
  • Storage devices:
    • 1 x 2.5” HDD/SSD (external, SATA 3.0), support DuoSSD (2.5” SSD + MicroSD card)
    • 1 x mSATA (via internal mini-PCIe socket)
  • Expansion slot:
    • 1 x mini-PCIe full size (PCIe x1, USB 2.0, SATA, and SIM)
    • 1 x mini-PCIe full size for Fieldbus (FBI) module (PCIe x1 and USB 2.0)
    • 1 x M.2 3042/3052 key B (PCIe x1, USB 3.0, and SIM)
  • Ideal for industrial environments

Mechanical Diagram

Mechanical Drawing - NexAIoT NIFE 210 Factory Automation Fanless System
게시일: 2024-09-27 | 갱신일: 2024-10-14