IDEC FT1J All-in-One PLC & HMI
IDEC FT1J All-in-One PLC and HMI is a powerful, compact solution designed for a wide range of industrial control applications. The FT1J series integrates a PLC with a 4.3" PCAP HMI featuring 16 million colors and delivers exceptional performance and efficiency. The PCAP touch panel offers excellent visibility, durability, and functionality, supporting multi-touch, thin gloves, and water droplet prevention for reliable operation. The dual CPU architecture optimizes scan times, and the onboard, expandable I/O provides flexibility for various applications. These units are well-suited for modern industrial environments.Features
- Onboard I/O and expandable I/O
- 480 x 272 pixels display resolution
- Built-in analog inputs and outputs
- MQTT, EtherNet/IP, Modbus, and BACnet/IP
- RTD/thermocouple, PID, PWM, and custom web page
- Remote access, FTP, Email, mobile app and multiple protocols
- -20°C to +55°C operating temperature range
Applications
- Industrial automation
- Smart homes and buildings
- Predictive maintenance
- Smart agriculture
- Security
- IoT and IIoT
Additional Resource
Dimensions
FT1J Input/Output Points
Videos
게시일: 2024-10-23
| 갱신일: 2024-12-12