JUMPtec COMe-cAP6 COM Express® w/ Intel® Core™ Processors

JUMPtec COMe-cAP6 COM Express® with Intel® Core™ Processors boasts the power of 12th Generation Intel Core Processors, supporting up to 64GByte LPDDR5 memory. JUMPtec COM Express offers high-speed connectivity with up to 2.5Gb Ethernet and impressive graphics capabilities, allowing for quad-independent displays with resolutions of up to 8k. Additionally, it offers the convenience of an optional NVMe SSD onboard for enhanced storage performance.

Features

  • Up to 64GByte LPDDR5 memory down
  • Up to 2.5Gb Ethernet
  • Quad independent display support (up to 8k)
  • Optional NVMe SSD onboard

Applications

  • Autonomous driving
  • Autonomous transportation in rugged environments

Block Diagram

Block Diagram - JUMPtec COMe-cAP6 COM Express® w/ Intel® Core™ Processors
게시일: 2023-10-04 | 갱신일: 2025-10-29