Ka-Ro Electronics TX91 Computer On Module
Ka-Ro Electronics TX91 Computer On Module is a complete computer implemented on a board smaller than a credit card to be integrated into an embedded system. This module features a 3.3V to 5V power supply, 512MB LPDDR4 SDRAM (inline ECC) RAM, and 4GB eMMC ROM. The COM module includes NXP i.MX 91 1.4GHz Arm® Cortex®-A55 based processor and 24-bit RGB display support. This industrial grade module comes in a 26mm SO-DIMM size with an -25°C to 85°C operating temperature range. Typical applications include industrial requirements.Features
- 1.4GHz Arm® Cortex®-A55 based NXP i.MX 91 processor
- NXP’s EdgeLock® secure enclave
- 24-bit RGB display support
- 512MB LPDDR4 SDRAM (inline ECC) RAM
- 4GB eMMC ROM
- 3.3V to 5V voltage power supply range
- 26mm SO-DIMM size
- Industrial grade
- -25°C to 85°C operating temperature range
Applications
- Industrial requirements
i.MX 91 Block Diagram
게시일: 2025-02-14
| 갱신일: 2025-03-13