Ka-Ro Electronics QSRZ Computer-on-Modules

Ka-Ro Electronics QSRZ Computer-on-Modules offer a Renesas RZ/G2L Dual 1.2GHz Arm® Cortex®-A55 200MHz Arm Cortex-M33 processor. the devices provide a 512MB (QSRZ-G2L1) or 1GB (QSRZ-G2L0) DDR3L SDRAM. The QSRZ Computer-on-Modules delivers a -40°C to 85°C industrial temperature in a 27mm square QFN type lead style package.

Features

  • Solder-down version
  • 27mm square
  • 2.3mm total height
  • QFN type lead style
    • 1mm pitch
    • 100 pads
    • Thermal pad
  • Visual solder joint inspection possible after soldering
  • Single-sided assembly
  • High-speed design compliant
  • 3.3V power supply

Specifications

  • RENESAS RZ/G2L Dual 1.2GHz Arm® Cortex®-A55 200MHz Arm® Cortex®-M33
  • 512MB (QSRZ-G2L1) or 1GB (QSRZ-G2L0) DDR3L SDRAM
  • 4GB eMMC
  • -40°C to 85°C Industrial temperature
  • 24-bit RGB MIPI® DSI (2-lanes) Interfaces
  • 500MHz Arm® Mali™-G31 H.264 video codec processor
  • Connectivity
    • Gb Ethernet, USB2.0, eMMC/SD
    • UART, I²C, SPI, PWM, SAI, CAN

Block Diagram

Block Diagram - Ka-Ro Electronics QSRZ Computer-on-Modules

Standard Contact Assignments

Ka-Ro Electronics QSRZ Computer-on-Modules

Dimensions mm

Ka-Ro Electronics QSRZ Computer-on-Modules
게시일: 2022-06-27 | 갱신일: 2022-07-01