M5Stack A149 Atomic Echo Base

M5Stack A149 Atomic Echo Base is a voice recognition base designed specifically for the M5 Atom series. The M5Stack A149 Atomic Echo Base uses an integrated solution with the ES8311 mono audio decoder, a MEMS microphone, and an NS4150B power amplifier. The ES8311 offers 24-bit audio resolution and a sample rate of 16KHz to 64KHz, supporting I2S communication and high-fidelity audio processing. The MEMS microphone with a high signal-to-noise ratio (SNR) is suitable for automatic speech recognition, while the built-in speaker ensures efficient audio output. The A149 device supports full-duplex communication, enabling simultaneous voice transmission and reception. The device offers enhancing interactive features such as speech recognition, wake-up, and audio playback. The A149 Atomic Echo Base is ideal for applications in smart homes and education.

Features

  • Compatible with the M5 Atom series
  • Voice recognition
  • ES8311 24-bit resolution, I2S protocol audio codec
  • MSM381A3729H9BPC SNR ≥65dB MEMS microphone
  • NS4150B Class-D power amplifier
  • 1W 2014-type cavity speaker at 8Ω
  • Development platform
    • UIFlow 1.0
    • UIFlow 2.0
    • Arduino IDE

Applications

  • AI voice recognition interactive systems
  • Smart home control

Specifications

  • 3.3VDC/3.36mA standby current
  • 3.3VDC/14.84mA operating current
  • 16kHz to 64kHz sampling rate range
  • 0°C to +40°C operating temperature range
  • 24.0mm x 24.0mm x 14.14mm size

Videos

Dimensions

Mechanical Drawing - M5Stack A149 Atomic Echo Base
게시일: 2025-01-21 | 갱신일: 2025-01-28