Embedded Artists iMX RT1062 Developer Kit

Embedded Artists iMX RT1062 Developer Kit is designed for users to get up and running quickly with the iMX RT1062 OEM board. The iMX RT1062 developer kit includes one iMX RT1062 COM board mounted on one iMX COM carrier board and one micro-B to A USB cable.

Specifications

  • Connectors and interfaces:
    • 10/100Mbps Ethernet RJ45 connector
    • USB OTG interface with ESD protection
    • USB Host interface with ESD protection
    • SD memory card connector
    • M.2 connector for Wi-Fi/BT module
    • Debug interface with 2x5 position 50 mil pitch Cortex debug connector and 2x10 position 100 mil pitch ARM debug connector with ESD protection
    • Expansion connectors for accessing OEM board signals
    • Audio codec with 3.5mm audio jack connector
  • Power:
    • 5VDC supply voltage to either the micro-AB USB connector or 2.1mm power jack connector
    • External VBAT powering possible
    • Reverse polarity protection
    • Internal 3.3V/2A DC/DC buck converter
  • Dimensions:
    • 165mm x 104mm
    • Four 4.3mm holes for mounting and grounding

Kit Contents

  • iMX RT1062 OEM board
  • iMX OEM carrier board v2
  • One 11cm LCD with a capacitive touch panel
  • One micro-B to A USB cable

Videos

게시일: 2019-05-10 | 갱신일: 2023-03-24