Elna DVx Electrical Double Layer Capacitors
Elna DVx Electrical Double Layer Capacitors offer a 3.6VDC to 5.5VDC voltage range, 30Ω to 45Ω resistance, and a -25°C to +85°C temperature range. These capacitors include the DVL, DVN, and DVS series. The DVL Series is ideal for memory backup for RTC and offer instantaneous power assist for batteries. The DVN Series is safe and highly reliable without containing active and hazardous substances. The DVS Series is Elna DVx Electrical Double Layer Capacitors compatible with surface mounting and offers low ESR.
게시일: 2019-10-21
| 갱신일: 2023-03-23