Trumeter TS795x Digital Multi-Function Time Relays

Trumeter TS795x Digital Multi-Function Time Relays offer eight to 18 operating modes that users can configure easily on the three-digit LCD display. The display's front-panel LED offers a clear indication of the relay status. The Trumeter TS795x offers a wide 0.1s to 999hr timing range to suit a variety of applications. These multi-function relays accept a wide range of operating voltages for most installations. The keylock feature prevents tampering with settings. These time relays retain programming during a power shutdown. The current timing is lost and will reset when power is back on.

Features

  • Versatile and easy to program
  • Three-digit LCD for easy programming and run-time indication
  • Snap-in DIN-rail mounting
  • Up to 18 selectable timing functions
  • Narrow 18mm width
  • Tamper-proof keylock feature
  • Screw terminals for up to 14AWG wire
  • Form C SPDT 8A relay

Applications

  • Industrial automation
  • Industrial control panels
  • Lighting control
  • Pump control
  • HVAC systems

Specifications

  • 0.1s to 999hr timing range
  • 24VAC/DC to 240VAC/DC universal voltage range
  • Maximum power consumption
    • 0.5VA (24VAC/48VAC)
    • 4VA (110VAC/DC to 265VAC/DC)
  • 50Hz/60Hz frequency
  • 200ms maximum reset time
  • -10°C to +55°C operating temperature range

Product Highlights

Block Diagram - Trumeter TS795x Digital Multi-Function Time Relays

Dimensions

Mechanical Drawing - Trumeter TS795x Digital Multi-Function Time Relays

Programmable Functions

Infographic - Trumeter TS795x Digital Multi-Function Time Relays
게시일: 2025-08-18 | 갱신일: 2025-08-22