Trumeter TS DIN-Rail Timer Switches

Trumeter TS DIN-Rail Timer Switches help provide efficient and reliable timing solutions. These switches are ideal for control panels and automation systems and combine precision, reliability, and efficiency in a compact package. These Trumeter switches offer versatile timing functions, including ON Delay, Signal OFF Delay, Star Delta, multifunction, and asymmetric timers. The devices feature a wide timing range from 0.3s to 30h, 3s to 120s, or 0.1s to 100h. Each model is equipped with a relay output that ensures reliable switching performance. TS DIN-Rail Timer Switches are energy efficient, offering a 5VA to 10VA maximum power consumption range. LED indicators provide clear status updates for power and relay activity. Constructed with a flame-retardant UL 94V-0 enclosure, these timers provide safety and durability and are designed to operate over a -10°C to +55°C temperature range.

Features

  • ON Delay, Signal OFF Delay, Star Delta, multi-function, and asymmetric timers
  • Designed for efficient and reliable timing solutions
  • Combines precision, reliability, and efficiency in a compact package
  • Equipped with a relay output that ensures reliable switching performance
  • LED indicators provide clear status updates for power and relay activity
  • UL 94V-0 flame-retardant enclosure for safety and durability

Applications

  • Industrial automation
  • Industrial control panels
  • Lighting control
  • HVAC systems
  • Pump controllers
  • Safety systems
  • Conveyor systems

Specifications

  • <19mm width
  • 0.3s to 30h, 3s to 120s, or 0.1s to 100h timing range
  • 5VA to 10VA maximum power consumption
  • -10°C to +55°C operating temperature range

TS01-TS06 Dimensions

Mechanical Drawing - Trumeter TS DIN-Rail Timer Switches

TS07 - TS09 Dimensions

Mechanical Drawing - Trumeter TS DIN-Rail Timer Switches
게시일: 2025-08-18 | 갱신일: 2025-08-22