TE Connectivity Miniature Relays PT01
TE Connectivity's (TE) Miniature Relays PT01 feature general-purpose panel plug-in construction for efficient circuit control. Engineered for flexibility, these relays can be mounted on a DIN rail using a socket or directly soldered onto a printed circuit board (PCB). Additional features include DC or AC coils that can be identified by LED colors, a 36mm relay height, and a wide operating temperature range of -40°C to +70°C. TE Miniature Relays PT01 are suitable for electrical control cabinets, machine tools, automatic production lines, and power conversion systems (PCSs).Features
- 2 pole 5A, 4 pole 3A, 2 and 4 form C (CO) contacts
- DC or AC coil
- Coils can be identified by LED colors
- Optional LED and protection diode
- For use combined with socket
Applications
- Electrical control cabinets
- PCSs
- Machine tools
- Automatic production lines
Specifications
- 36mm relay height
- 3A to 5A current range
- 250VAC, 30VDC rated voltage
- Ag alloy contact material
- ≤20ms maximum operating time
- 1000MΩ insulation resistance
- -40°C to +70°C operating temperature range
- Plug-in terminal type
- 100mΩ contact resistance
Dimensions
게시일: 2025-08-21
| 갱신일: 2025-10-01