PEM TB™ Self-Clinching Tube Bushings
PEM TB™ Self-Clinching Tube Bushings are high-strength threaded fasteners designed with a double clinch feature on both ends. PEM TBA™ and TBFA™ (flange-style) fasteners firmly lock into place in a square or rectangular aluminum tube during installation. These tube bushings connect two sides of the tubing and are installed into round holes. TB tube bushings feature high-strength thread, high torque resistance, and improved noise, vibration, and hardness (NVH) performance.
Features
- Designed with a double clinch feature on both ends, TBA and TBFA (flange-style) fasteners firmly lock into place in the aluminum tube during installation
- Designed for square or rectangular aluminum tubing
- Connects two sides of the tubing
- High-strength thread (meets Class 10 proof load requirements when the effective thread depth is >1.5x the major diameter) and high torque resistance
- Improves the strength and NVH performance
- Installs into round holes
Specifications
- M6, M8, or M10 thread size
- 10.5mm to 27mm length range
- Aluminum material
Dimensions
Videos
게시일: 2025-11-10
| 갱신일: 2025-11-13