DFRobot DFR1224 Replacement Motor Kit
DFRobot DFR1224 Replacement Motor Kit is designed for a quick and simple repair, which allows restoration of the Maqueen V5 to full functionality in minutes. This kit provides an all-in-one solution, including one motor, a mounting bracket, screws, and a pad. The DFR1224 replacement motor comes with pre-soldered pin headers, so the user can swap the old motor for the new one and plug it in. This kit features a 2P 2.54mm pin header (straight type) interface and an M2×8 cross-recessed pan head combination screw.
Features
- Provide an all-in-one solution, including one motor, a mounting bracket, screws, and a pad
- The motor comes with pre-soldered pin headers, so the user can simply swap the old motor for the new one and plug it in
- Official accessory: Ensure perfect compatibility and performance, matching the original motor specifications of the Maqueen V5
Specifications
- 2P 2.54mm pin header (straight type) interface
- M2x8 cross-recessed pan head combination Screw
- Motor details:
- 3V DC rated voltage
- 10000RPM (at rated voltage) no-load speed
- 1:110 (mechanical reduction) gear reduction ratio
- 90RPM (at rated voltage) output shaft speed
- Component materials:
- Acrylonitrile Butadiene Styrene (ABS) motor mount
- Spong pad:
- 20mmx15mmx5mm
- Black closed-cell polyurethane foam tape
- Single-sided adhesive
Kit Contents
- 1 x N20 metal motor (with pre-soldered PCB and pin headers)
- 1 x motor mounting bracket
- 2 x mounting screws
- 1 x sponge pad (for battery box cushioning)
게시일: 2026-01-16
| 갱신일: 2026-01-23