Elecrow CrowPanel ESP32 Terminal RGB Display
Elecrow CrowPanel ESP32 Terminal RGB Display features an integrated ESP32-S3 module that supports Wi-Fi® and Bluetooth® 5. This display module adopts an Xtensa 32-bit LX7 dual-core processor with a main frequency of up to 240MHz. The CrowPanel ESP32 terminal has a 3.5-inch parallel RGB interface capacitive touch screen with a resolution of 480 x 320 to ensure perfect image output at 60fps. This display module offers four Crowtail interfaces that can be connected with Crowtail sensors, plug and play, and create interesting projects quickly and conveniently. The CrowPanel ESP32 terminal RGB display also features an onboard charging circuit and lithium battery interface that uses a Type-C power supply interface to supply power and charge the battery at the same time. This display module supports ESP-IDF and Arduino IDE development and is compatible with Python/Micropython/Arduino.The CrowPanel ESP32 terminal RGB display also supports the open-source Light and Versatile Embedded Graphics Library (LVGL) to create beautiful UIs for any MCU, MPU, and display type. Typical applications include industrial control, detection and processing of agricultural production environments, intelligent logistics monitoring, and smart home scenarios.
Features
- Integrated ESP32-S3 module:
- Supports 2.4GHz Wi-Fi and Bluetooth® 5 (LE)
- LCD 3.5inches parallel TFT-LCD with 480 x 320 resolution
- Compatible with Arduino/Python/MircoPython
- Mature software support:
- Support ESP-IDF and Arduino IDE development
- Support open-source Graphics Library-LVGL
- Support 1T1R mode, data rate up to 150Mbps, and Wireless Multimedia (WMM)
- Plug and play with various Crowtail sensor
- Perfect security mechanism:
- Support AES-128/256, Hash, RSA, HMAC, digital signatures, and secure boot
- On-board charging chip and interface:
- Use Type-C interface to charge
- With 4 Crowtail interfaces (HY2.0-4P connector):
Specifications
- ESP32-S3WROOM-1-N16R8 module with 16MB Flash and 8MB PSRAM
- 802.11b/g/n (802.11n up to 150Mbps) Wi-Fi protocol
- 2.402GHz - 2.483Ghz Wi-Fi frequency range
- Supports Bluetooth 5
- On-board Micro TF card slot
- ILI9488 (16-bit parallel line) driver chip
- Capacitive touch panel controller IC FT6236 series
- 5VDC operating voltage @ 500mA
- -10°C to 65°C operating temperature range
- 73.63mm(L) x 49.79mm(W) active area
- 106mm(L) x 66mm(W) x 13mm(H) appearance dimensions
Applications
- Industrial control
- Agricultural production environment detection and processing
- Intelligent logistics monitoring
- Smart home scenarios
Platforms Supported
Hardware Overview
Videos
Additional Resources
게시일: 2024-11-21
| 갱신일: 2024-11-25