EDATEC ED-CM4IND Industrial Embedded Computers

EDATEC ED-CM4IND Industrial Embedded Computers are based on the Raspberry Pi CM4. The ED-CM4IND devices offer RS232/RS485 serial interfaces, multiple-channel 12-bit analog input, and an isolated input. ED-CM4IND can be configured with 1GB/2GB/4GB/8GB RAM and 8GB/16GB/32GB eMMC to support various applications and can be booted up via an SD card. The ED-CM4IND offers various industrial communication interfaces and functions, such as an RS232, RS485, a high-precision ADC, an isolated input, relay control, a real-time clock (RTC) with a battery backup, and an alarm buzzer. The device has one Ethernet interface with a PoE input, one 10/100M port, a 4G/LTE module, an external antenna connection, and is certified with 2.4G/5.8G dual-band Wi-Fi® and BLUETOOTH®. ED-CM4IND supports Raspberry Pi’s 8-megapixel camera with one DSI display port and one HDMI cable port. An onboard 32Mb serial Flash stores system data and the power supply input accommodates a wide voltage range.

Features

  • Based on Raspberry Pi Compute Module 4
  • System can be configured by 1GB/2GB/4GB/8GB RAM and 8GB/16GB/32GB eMMC according to different applications, supporting SD card startup
  • Variety of industrial communication interfaces and functions, including RS232, RS485, high-precision ADC, isolated IO input, relay control, real-time clock of battery backup and alarm buzzer, 1x Ethernet interface with POE function, 1x 10/100M port, 4G/LTE module, external antenna support, certified 2.4/5.8G dual-band WiFi and BLUETOOTH are also provided
  • Supports 1x 8-megapixel camera, 1x DSI display port, and 1x HDMI cable port
  • Onboard 32Mb serial Flash used to store system data
  • 8V to 36V power supply
  • ESD protection for all important interfaces
  • Users can add more functions on the board through a PCI-e 1x Gen2 interface, the standard 40-pin connector, 2x 4-pin USB interfaces for internal expansion, and 1x TTL electric level RS232 interface
  • 170mm x 120mm x 30mm dimensions
  • -25°C to +50°C operating temperature range
  • Full-metal case with fan

Applications

  • IoT gateways
  • Industrial control
  • Advertising displays
  • Intelligent/smart manufacturing

Block Diagram

Block Diagram - EDATEC ED-CM4IND Industrial Embedded Computers
게시일: 2024-07-24 | 갱신일: 2024-08-28