EDAC 307 Series 3.96mm Pitch Card Edge Connectors

EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and various mounting options. These connectors accept between-contact and in-contact polarizing keys. The series offers a 5A continuous current rating and 1800VAC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.

Features

  • 3.96mm (0.156") contact spacing by 5.08mm (0.200") row spacing
  • Accepts 1.57mm (.062") nominal thickness PCB
  • Low-profile insulator body, 12.01mm (0.473")
  • Contact termination options include PC tail, wire hole, wire wrap, 90°, and extender board bends
  • Single- or dual-row configurations
  • Large variety of mounting options
  • Accepts between-contact and in-contact polarizing keys
  • Pre-assembled card guides available
  • RoHS compliant, UL certified

Specifications

  • UL 94V-0 thermoplastic polyester insulator material
  • Copper alloy contact material
  • Gold plating on mating area and tin plating on tails with nickel underplating all over
  • 5A continuous current rating
  • 10mΩ maximum contact resistance
  • 1800VAC rms withstand voltage at seal level between adjacent contacts
  • 5000MΩ minimum insulation resistance
  • -40°C to +105°C operating temperature range

Videos

게시일: 2020-06-26 | 갱신일: 2024-05-06