EDAC 140 Series 2mm Wire-to-Board Connectors

EDAC 140 Series 2mm Wire-to-Board Connectors are available in various positions with top-entry or side-entry configurations. Additional variations include right-angle, vertical, and SMT or through-hole mounted to the PCB. These inline connectors are designed for the high-density connection of internal wires to PCBs with a thickness of 1.2mm to 1.6mm. They have a 2A current rating and a low-profile insulator body with a 6.1mm height and 4.70mm width. They operate in a -40°C to +105°C temperature range. EDAC 140 Series 2mm Wire-to-Board Connectors are compatible with leading industry connectors as drop-in replacements and ideal for use in wire harness applications.

Features

  • 2mm (0.079") contact spacing
  • For use with PCB thicknesses of 1.2mm (0.047") to 1.6mm (0.062")
  • Low-profile insulator body with 6.1mm (0.240") height and 4.70mm (0.185") width
  • Contact termination options include PC tail and surface mount
  • Top-entry or side-entry configurations
  • Board-retention contacts available
  • Designed for high-density connection of internal wires to PCB
  • RoHS2 compliant

Specifications

  • PA66, UL 94V-0, natural color insulator material
  • Brass (male) and phosphor bronze (female) contact material
  • Tin plating (male) and tin plating with copper underplating (female)
  • 2A current rating
  • 100V voltage rating
  • 10mΩ maximum initial contact resistance
  • 800VAC rms dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • -40°C to +105°C operating temperature range
  • 30AWG to 24AWG applicable wire range

Videos

게시일: 2020-11-17 | 갱신일: 2025-05-01