ECS HC-49UX Quartz Crystals

ECS HC-49UX Quartz Crystals provide excellent first-year aging of ±5ppm and operate over a 1.8MHz to 100MHz frequency range. ECS HC-49UX Quartz Crystals are cost-effective AT cut crystal devices that operate over a -10°C to +70°C temperature range. The series is moisture sensitivity level (MSL) 1 rated and lead-free/RoHS compliant.

Features

  • Cost-effective
  • ±5ppm aging (first year)
  • AT cut crystal
  • 1.8MHz to 100MHz frequency range
  • Lead-free/RoHS compliant
  • MSL 1

Specifications

  • ±30ppm frequency tolerance
  • ±50ppm frequency stability
  • 7pF shunt capacitance
  • 20pF typical load capacitance
  • 1.0mW drive level
  • -10°C to +70°C operating temperature range
게시일: 2021-07-28 | 갱신일: 2022-03-11