ECS ECX-33AQ Miniature SMD Crystals

ECS ECX-33AQ Miniature SMD Crystals feature a 3.2mm x 2.5mm two-pad footprint and a low profile with a 0.95mm maximum height. The ECX-33AQ series is offered at frequencies between 8MHz and 54MHz in the fundamental mode of oscillation. These crystals are AEC-Q200 qualified, RoHS compliant, and operate in a -40°C to +150°C temperature range. Additional features include ±30ppm maximum frequency tolerance, ±150ppm maximum frequency stability, and 8pF typical load capacitance. ECS ECX-33AQ Miniature SMD Crystals are suitable for automotive, BLUETOOTH® and wireless, military, and high-density applications.

Features

  • Fundamental mode of oscillation
  • Low profile
  • 3.2mm x 2.5mm 2-pad footprint
  • Moisture sensitivity level (MSL) 1
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Automotive
  • Bluetooth and wireless
  • High density
  • Military

Specifications

  • 0.95mm maximum height
  • 8MHz to 54MHz frequency range
  • ±30ppm maximum frequency tolerance
  • ±150ppm maximum frequency stability
  • 8pF typical load capacitance
  • 200µW maximum drive level
  • 35Ω to 500Ω maximum ESR range
  • -40°C to +150°C operating temperature range

Dimensions

Mechanical Drawing - ECS ECX-33AQ Miniature SMD Crystals
게시일: 2024-12-24 | 갱신일: 2025-01-08