ECS ECX-.327-CDX-2096 32.768KHz Tuning Fork Crystal

ECS ECX-.327-CDX-2096 32.768KHz SMD Tuning Fork Crystal features a compact 3.2mm x 1.5mm x 0.9mm ceramic package. This ultra-miniature crystal offers a  32.768KHz frequency and a low max ESR of 50KΩ. The series has a frequency tolerance of ±5ppm. ECS ECX-.327-CDX-2096 32.768KHz SMD Tuning Fork Crystal is ideal for mobile devices, real-time clocks, and wireless applications.

Features

  • 0.9mm low profile
  • 3.2mm x 1.5mm footprint
  • RoHS compliant

Applications

  • Mobile devices
  • Real-time clocks
  • Wireless devices

Specifications

  • 32.768KHz frequency
  • ±5 frequency tolerance
  • 1.3pF typical shunt capacitance
  • 12.5pF typical load capacitance
  • 0.5μW maximum drive level
  • 50KΩ maximum ESR
  • -40°C to +85°C operating temperature range

Dimensions (mm)

Chart - ECS ECX-.327-CDX-2096 32.768KHz Tuning Fork Crystal
게시일: 2020-12-02 | 갱신일: 2024-05-03