ECS ECS-TXO-32CSMV MultiVolt™ TCXO Oscillators

ECS ECS-TXO-32CSMV MultiVolt™ Temperature-Controlled Crystal Oscillators (TCXO) feature a clipped sine wave output load in a 3.2mm x 2.5mm ceramic package. The TCXOs provide a MultiVolt input voltage capability of 1.7VDC to 3.465VDC. The ECS-TXO-32CSMV series is RoHS compliant and compatible with 1.8V, 2.5V, or 3.3V power supplies. The ECS ECS-TXO-32CSMV MultiVolt TCXO Oscillators are ideal for portable, wireless applications that require high stability.

Features

  • Clipped sine wave TCXO
  • 3.2mm x 2.5mm footprint
  • MultiVolt capability (1.7V to 3.465V)
  • Compatible with 1.8V, 2.5V, or 3.3V power supplies
  • Moisture sensitivity level 1
  • Lead-free, RoHS compliant
  • Ideal for portable, wireless applications

Specifications

  • 10MHz to 52MHz frequency range
  • ±2ppm frequency tolerance at +25°C
  • 1.7VDC to 3.465VDC input voltage range
  • 2mA to 2.5mA current consumption range
  • 0.8Vp-p clipped sine wave output level
  • 10KΩ output load rating
  • 2mS start-up time
  • -145dBc/Hz phase noise
  • -40°C to +85°C operating temperature range
  • -40°C to +90°C storage temperature range

Dimensions (mm)

Chart - ECS ECS-TXO-32CSMV MultiVolt™ TCXO Oscillators
게시일: 2024-05-30 | 갱신일: 2024-06-07