ECS ECS-33B2 SMD Crystals
ECS ECS-33B2 SMD Crystals offer low first-year aging of ±2ppm in an industry-standard 3.2mm x 2.5mm x 0.8mm ceramic package. These miniature crystals feature a 10MHz to 54MHz frequency range and fundamental mode of oscillation. The series is RoHS compliant and has a gold (Au) termination finish. ECS ECS-33B2 SMD Crystals are ideal for wireless applications such as the Internet of Things (IoT), wearables, smart home sensors, BLUETOOTH® Low Energy, and Wi-Fi®.Features
- Miniature size
- Low aging
- Ceramic package
- Fundamental mode of oscillation
- Gold (Au) termination finish
- Moisture sensitivity level (MSL) 1
- RoHS compliant
Applications
- IoT / wearables
- Smart home sensors
- Bluetooth LE
- Wi-Fi and wireless
Specifications
- 10MHz to 54MHz frequency range
- ±2ppm first-year aging at +25°C ±3°C
- 200µW drive level
- 3.2mm x 2.5mm x 0.8mm dimensions
Dimensions (mm)
게시일: 2023-03-13
| 갱신일: 2024-02-26