ECS Automotive Oscillator Sample Kit

ECS Automotive Oscillator Sample Kit includes 11 varieties of miniature SMD HCMOS oscillators with MultiVolt™ capability of 1.6V to 3.6V. These sample oscillators are AEC-Q200 qualified and cover a range of temperatures from -40°C to +125°C. The modules are compatible with a 1.8V, 2.5V, or 3.3V power supply and offer a frequency range of 8MHz to 125MHz with ±25ppm or ±50ppm stability. These ECS oscillators are RoHS compliant and come in a compact ceramic package ideal for automotive, LoRaWAN, low power/portable, and industrial applications.

Features

  • Solution includes 11 varieties of miniature SMD HCMOS oscillators
  • Compact ceramic package
  • Wide supply voltage
  • Low jitter
  • Variety of temperature ranges
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • LoRaWAN
  • Low power/portable
  • Industrial
  • Automotive

Specifications

  • 1.6V to 3.6V MultiVolt capability
  • 8MHz to 125MHz frequency range
  • ±25ppm or ±50ppm frequency stability
  • Compatible with 1.8V, 2.5V, or 3.3V power supply
  • -40°C to +85°C/+105°C/+125°C operating temperature range
게시일: 2024-12-20 | 갱신일: 2024-12-24