ECS 1612MV Multi-Volt Crystal Oscillators

1612MV Multi-Volt Crystal Oscillators are miniature, SMD, HCMOS oscillators with multi-volt capability in a 1.6mm x 1.2mm x 0.7mm ceramic package. These ECS oscillators occupy a 1.6mm x 1.2mm footprint and offer a 3MHz to 80MHz frequency range with ±25ppm stability. The RoHS-compliant oscillators feature low jitter and support a wide 1.6VDC to 3.63VDC supply voltage. These multi-volt crystal units have a 15pF output load while operating in temperatures ranging from -40°C to +85°C. ECS 1612MV series oscillators are ideal for low-power, portable, industrial, and Internet of Things (IoT) applications.

Features

  • 1.6mm x 1.2mm footprint
    • 1.6mm x 1.2mm x 0.7mm ceramic package
  • 3MHz to 80MHz frequency range
  • ±25 frequency stability
  • -40°C to +85°C operating temperature
  • RoHS-compliant
  • Wide 1.6V to 3.63V supply voltage range
  • Low jitter

Applications

  • Low power devices
  • Portable devices
  • Industrial
  • IoT

Dimensions (mm)

ECS 1612MV Multi-Volt Crystal Oscillators
게시일: 2018-07-09 | 갱신일: 2024-03-04