ebm-papst XICATO PG1W Active Cooling Fan Modules
ebm-papst XICATO PG1W Active Cooling Fan Modules offer thermal capabilities superior to passive heat sinks. The modules can improve performance and significantly reduce the size of the lighting fixture. Active cooling technology dissipates heat directly from the core of the modules, allowing for less thermal resistance. These devices provide a lifetime greater than 87,500 hours at +40°C, far exceeding the 50,000 hour standard for existing technology.Features
- German-engineered compact fan
- American-designed assembly
- Life expectancy in excess of 87,500 hours at ambient temperatures up to 40°C
- Industry-leading high reliability, 5-year warranty
- 100% end of line testing
- Low noise: custom acoustic isolation ring
- The fan runs at 7dB(A) [a quiet office has a background noise of about 40dB(A)]
- High-efficiency motor design
- Electrical input requires less than 0.18W
- Thermal isolation ring thermal protection
Additional Resources
게시일: 2014-11-17
| 갱신일: 2022-03-11